Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2012-361-2P-T002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel30Y9766RL
Cut Tape30Y9766
Product RangeACM Series
Your Part Number
1,233 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.408 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.408 |
| 10+ | $0.344 |
| 15+ | $0.327 |
| 25+ | $0.309 |
| 50+ | $0.301 |
| 125+ | $0.294 |
| 250+ | $0.277 |
| 500+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-361-2P-T002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel30Y9766RL
Cut Tape30Y9766
Product RangeACM Series
Technical Datasheet
DC Current Rating220mA
Inductance-
DC Resistance Max0.5ohm
Product RangeACM Series
Common Mode Filter Case2mm x 1.2mm x 1.3mm
Impedance360ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
220mA
DC Resistance Max
0.5ohm
Common Mode Filter Case
2mm x 1.2mm x 1.3mm
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ACM Series
Impedance
360ohm
Voltage Rating VDC
50V
Product Length
2mm
Product Height
1.3mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
