Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2012E-681-2P-T00Copy
Newark Part No.28AH1754
Product RangeACM-E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012E-681-2P-T00Copy
Newark Part No.28AH1754
Product RangeACM-E Series
Technical Datasheet
DC Current Rating170mA
Inductance-
DC Resistance Max1.8ohm
Product RangeACM-E Series
Impedance680ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC Current Rating
170mA
DC Resistance Max
1.8ohm
Impedance
680ohm
Product Length
2mm
Product Height
1mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Inductance
-
Product Range
ACM-E Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
