Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ACM2520-102-2P-T002Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel33P6411RL Cut Tape33P6411 |
| Product Range | ACM Series |
| Your Part Number | |
| Technical Datasheet |
4,365 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.793 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 25+ | $0.587 |
| 100+ | $0.558 |
| 250+ | $0.521 |
| 500+ | $0.496 |
| 1000+ | $0.471 |
| 2500+ | $0.445 |
| 5000+ | $0.429 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ACM2520-102-2P-T002Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel33P6411RL Cut Tape33P6411 |
| Product Range | ACM Series |
| Technical Datasheet | |
| DC Current Rating | 200mA |
| Inductance | - |
| DC Resistance Max | 0.9ohm |
| Product Range | ACM Series |
| Common Mode Filter Case | 2.5mm x 1.3mm x 1.2mm |
| Impedance | 1kohm |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 20V |
| Inductor Case / Package | - |
| Product Length | 2.5mm |
| Product Width | 1.3mm |
| Product Height | 1.2mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| DC Current Rating | 200mA |
|---|---|
| DC Resistance Max | 0.9ohm |
| Common Mode Filter Case | 2.5mm x 1.3mm x 1.2mm |
| Voltage Rating VAC | - |
| Inductor Case / Package | - |
| Product Width | 1.3mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | - |
|---|---|
| Product Range | ACM Series |
| Impedance | 1kohm |
| Voltage Rating VDC | 20V |
| Product Length | 2.5mm |
| Product Height | 1.2mm |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for ACM2520-102-2P-T002
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
