Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2520-301-2P-T002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel30Y9768RL
Cut Tape30Y9768
Product RangeACM Series
Your Part Number
7,738 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.724 | $3.62 |
| Total Price | $3.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.724 |
| 10+ | $0.604 |
| 15+ | $0.568 |
| 25+ | $0.531 |
| 50+ | $0.517 |
| 125+ | $0.502 |
| 250+ | $0.467 |
| 500+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2520-301-2P-T002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel30Y9768RL
Cut Tape30Y9768
Product RangeACM Series
Technical Datasheet
DC Current Rating400mA
Inductance-
DC Resistance Max0.35ohm
Product RangeACM Series
Impedance300ohm
Voltage Rating VAC-
Voltage Rating VDC20V
Inductor Case / Package-
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.35ohm
Impedance
300ohm
Voltage Rating VDC
20V
Product Length
2.5mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
ACM Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
