Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2520-451-2P-T002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel30Y9769RL
Cut Tape30Y9769
Product RangeACM Series
Your Part Number
1,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.821 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.821 |
| 25+ | $0.618 |
| 100+ | $0.588 |
| 250+ | $0.551 |
| 500+ | $0.525 |
| 1000+ | $0.500 |
| 5000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2520-451-2P-T002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel30Y9769RL
Cut Tape30Y9769
Product RangeACM Series
Technical Datasheet
DC Current Rating350mA
Inductance-
DC Resistance Max0.4ohm
Product RangeACM Series
Common Mode Filter Case2.5mm x 2mm x 1.2mm
Impedance450ohm
Inductor Case / Package-
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
350mA
DC Resistance Max
0.4ohm
Common Mode Filter Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Product Width
2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ACM Series
Impedance
450ohm
Product Length
2.5mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
