Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2520-601-2P-T002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel67X3960RL
Cut Tape67X3960
Product RangeACM Series
Your Part Number
644 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.825 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.825 |
| 10+ | $0.697 |
| 15+ | $0.659 |
| 25+ | $0.620 |
| 50+ | $0.605 |
| 125+ | $0.589 |
| 250+ | $0.552 |
| 500+ | $0.525 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2520-601-2P-T002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel67X3960RL
Cut Tape67X3960
Product RangeACM Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.45ohm
Product RangeACM Series
Common Mode Filter Case1008 [2520 Metric]
Impedance600ohm
Voltage Rating VAC-
Voltage Rating VDC20V
Inductor Case / Package1008 [2520 Metric]
Product Length2.5mm
Product Width2mm
Product Height1.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.45ohm
Common Mode Filter Case
1008 [2520 Metric]
Voltage Rating VAC
-
Inductor Case / Package
1008 [2520 Metric]
Product Width
2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ACM Series
Impedance
600ohm
Voltage Rating VDC
20V
Product Length
2.5mm
Product Height
1.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ACM2520-601-2P-T002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
