Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM4520-901-2P-T000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6496RL
Cut Tape69AH6496
Product RangeACM Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.917 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 25+ | $0.686 |
| 100+ | $0.653 |
| 250+ | $0.610 |
| 500+ | $0.558 |
| 1000+ | $0.515 |
| 5000+ | $0.504 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520-901-2P-T000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6496RL
Cut Tape69AH6496
Product RangeACM Series
Technical Datasheet
DC Current Rating2.3A
Inductance-
DC Resistance Max0.06ohm
Product RangeACM Series
Impedance900ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package-
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
2.3A
DC Resistance Max
0.06ohm
Impedance
900ohm
Voltage Rating VDC
50V
Product Length
4.7mm
Product Height
2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
ACM Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
