Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM70V-701-2PL-TL00.Copy
Newark Part No.29AC2078
Product RangeACM-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $1.080 |
| 15000+ | $1.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM70V-701-2PL-TL00.Copy
Newark Part No.29AC2078
Product RangeACM-V Series
Technical Datasheet
DC Current Rating4A
Inductance-
DC Resistance Max0.015ohm
Product RangeACM-V Series
Impedance700ohm
Common Mode Filter Case7mm x 6mm x 3.5mm
Product Length7mm
Product Width6mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.015ohm
Impedance
700ohm
Product Length
7mm
Product Height
3.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ACM-V Series
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ACM70V-701-2PL-TL00.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
