Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACP3225-501-2P-T000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel47Y9692RL
Cut Tape47Y9692
Product RangeACP Series
Your Part Number
693 In Stock
26,812 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.938 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.938 |
| 25+ | $0.692 |
| 100+ | $0.657 |
| 250+ | $0.613 |
| 500+ | $0.582 |
| 1000+ | $0.549 |
| 2500+ | $0.507 |
| 5000+ | $0.499 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACP3225-501-2P-T000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel47Y9692RL
Cut Tape47Y9692
Product RangeACP Series
Technical Datasheet
DC Current Rating2A
Inductance-
DC Resistance Max0.04ohm
Product RangeACP Series
Common Mode Filter Case3.2mm x 2.5mm x 1.9mm
Impedance500ohm
Voltage Rating VAC-
Voltage Rating VDC60V
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.04ohm
Common Mode Filter Case
3.2mm x 2.5mm x 1.9mm
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ACP Series
Impedance
500ohm
Voltage Rating VDC
60V
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
