Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACT1210-220-2P-TL00Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel87X8527RL
Cut Tape87X8527
Product RangeACT Series
Your Part Number
6,286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.520 | $15.20 |
| Total Price | $15.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.520 |
| 20+ | $1.440 |
| 30+ | $1.350 |
| 50+ | $1.320 |
| 100+ | $1.280 |
| 250+ | $1.200 |
| 500+ | $1.130 |
| 1000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT1210-220-2P-TL00Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel87X8527RL
Cut Tape87X8527
Product RangeACT Series
Technical Datasheet
DC Current Rating250mA
Inductance22µH
DC Resistance Max0.5ohm
Product RangeACT Series
Impedance1.1kohm
Common Mode Filter Case3.9mm x 2.5mm x 2.5mm
Inductor Case / Package-
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.5ohm
Impedance
1.1kohm
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Inductance
22µH
Product Range
ACT Series
Common Mode Filter Case
3.9mm x 2.5mm x 2.5mm
Product Length
3.9mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
