Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ACT1210R-101-2P-TL00 Common Mode Choke, 100µH, 150 mA, 1210 [3225 Metric], ACT1210R-101 Series](https://mexico.newark.com/productimages/standard/en_US/3407554-40.jpg)
ManufacturerTDK
Manufacturer Part NoACT1210R-101-2P-TL00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH6499RL
Cut Tape69AH6499
Product RangeACT Series
Your Part Number
5,198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.100 | $21.00 |
| Total Price | $21.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.100 |
| 20+ | $1.980 |
| 30+ | $1.870 |
| 50+ | $1.700 |
| 100+ | $1.530 |
| 250+ | $1.490 |
| 500+ | $1.420 |
| 1000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT1210R-101-2P-TL00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH6499RL
Cut Tape69AH6499
Product RangeACT Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.1ohm
Product RangeACT Series
Impedance3.5kohm
Common Mode Filter Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.1ohm
Impedance
3.5kohm
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
ACT Series
Common Mode Filter Case
1210 [3225 Metric]
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
