Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACT45B-110-2P-TL003.Copy
Newark Part No.31AC2992
Product RangeACT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.998 |
| 7500+ | $0.978 |
| 12500+ | $0.958 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT45B-110-2P-TL003.Copy
Newark Part No.31AC2992
Product RangeACT Series
Technical Datasheet
DC Current Rating250mA
Inductance11µH
DC Resistance Max0.6ohm
Product RangeACT Series
Impedance600ohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.6ohm
Impedance
600ohm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
11µH
Product Range
ACT Series
Common Mode Filter Case
-
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ACT45B-110-2P-TL003.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
