Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACT45B-510-2P-TL003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47W3290
Product RangeACT Series
Your Part Number
24,961 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.680 |
| 10+ | $1.330 |
| 15+ | $1.230 |
| 25+ | $1.120 |
| 50+ | $1.010 |
| 125+ | $0.900 |
| 250+ | $0.775 |
| 500+ | $0.722 |
Price for:Each
Minimum: 5
Multiple: 5
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT45B-510-2P-TL003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47W3290
Product RangeACT Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
DC Resistance Max1ohm
Product RangeACT Series
Impedance2.8kohm
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1ohm
Impedance
2.8kohm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
51µH
Product Range
ACT Series
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ACT45B-510-2P-TL003
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
