Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25645A1328K003Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.45AM3573
Product RangeB25645A Series
Also Known AsB25645A1328K 3
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $770.890 |
| 5+ | $768.820 |
| 10+ | $766.740 |
| 25+ | $764.670 |
Price for:Each
Minimum: 1
Multiple: 1
$770.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25645A1328K003Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.45AM3573
Product RangeB25645A Series
Also Known AsB25645A1328K 3
Technical Datasheet
Dielectric TypeBio-Based Polypropylene Film
Capacitor Case / Package-
Capacitance3210µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingChassis Mount
Voltage(AC)-
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current5kA
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length220mm
Product Width115mm
Product Height215mm
Ripple Current-
Output (kvar)-
Product RangeB25645A Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
SVHCLead
Technical Specifications
Dielectric Type
Bio-Based Polypropylene Film
Capacitance
3210µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
5kA
ESR
-
Product Length
220mm
Product Height
215mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Chassis Mount
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
115mm
Ripple Current
-
Product Range
B25645A Series
Operating Temperature Max
75°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
