Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32652A1103K000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM9438
Product RangeB32652 Series
Also Known AsB32652A1103K
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.880 |
| 10+ | $0.443 |
| 25+ | $0.430 |
| 50+ | $0.418 |
| 100+ | $0.405 |
| 500+ | $0.340 |
| 1000+ | $0.321 |
| 2500+ | $0.299 |
Price for:Each
Minimum: 5
Multiple: 5
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32652A1103K000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM9438
Product RangeB32652 Series
Also Known AsB32652A1103K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating4.5kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length14.5mm
Product Width8.5mm
Product Height18mm
Ripple Current-
Output (kvar)-
Product RangeB32652 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
-
ESR
-
Product Length
14.5mm
Product Height
18mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
4.5kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Product Range
B32652 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
