Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32654A0474J000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25M8135
Product RangeB32654 Series
Also Known AsB32654A 474J
Your Part Number
114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 25+ | $2.150 |
| 100+ | $1.640 |
| 250+ | $1.630 |
| 500+ | $1.620 |
| 1000+ | $1.610 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32654A0474J000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25M8135
Product RangeB32654 Series
Also Known AsB32654A 474J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
Product Length31.5mm
Product Width14mm
Product Height24.5mm
Product RangeB32654 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32654A0474J000 is a metalized polypropylene Film Capacitor with radial leaded lead-free tin-plated parallel wire lead terminals, plastic case (UL94V-0) and epoxy resin sealing. The B32654 series film capacitor is suitable for electronic ballasts and high pulse (wound) applications.
- High pulse strength
- High contact reliability
- Halogen-free
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Product Length
31.5mm
Product Height
24.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Product Width
14mm
Product Range
B32654 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B32654A0474J000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
