Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32778G1276K000Copy
Newark Part No.42Y0123
Product RangeB32778 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB32778G1276K000Copy
Newark Part No.42Y0123
Product RangeB32778 Series
Technical Datasheet
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.3kV
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
Product Diameter-
Product Height50mm
Product RangeB32778 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitor Mounting
Through Hole
Voltage(DC)
1.3kV
Lead Spacing
52.5mm
Product Height
50mm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Voltage(AC)
-
Capacitor Terminals
Radial Leaded
Product Diameter
-
Product Range
B32778 Series
Operating Temperature Max
105°C
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
