Print Page
B32921C3103M000
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 µF, ± 20%, X2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32921C3103M000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96K7501 |
| Product Range | B32921 Series |
| Also Known As | B32921C3103M |
| Your Part Number | |
| Technical Datasheet |
73,981 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.528 |
| 10+ | $0.330 |
| 25+ | $0.290 |
| 50+ | $0.251 |
| 100+ | $0.227 |
| 500+ | $0.187 |
| 1000+ | $0.174 |
| 2500+ | $0.171 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32921C3103M000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96K7501 |
| Product Range | B32921 Series |
| Also Known As | B32921C3103M |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.01µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 305VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 475V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 10mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B32921 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The B32921C3103M000 is a radial leaded EMI suppression Film Capacitor with lead-free tin-plated parallel wire leads terminals, polypropylene dielectric, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). X2 class for interference suppression. Suitable for across the line applications.
- Very small dimensions
- Self-healing properties
- Halogen-free
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.01µF |
| Suppression Class | X2 |
| Voltage Rating X | 305VAC |
| dv/dt Rating | 475V/µs |
| Lead Spacing | 10mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | B32921 Series |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for B32921C3103M000
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
