Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32921C3104M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66K1469
Product RangeB32921 Series
Also Known AsB32921C3104M
Your Part Number
59,503 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 10+ | $0.318 |
| 25+ | $0.306 |
| 50+ | $0.295 |
| 100+ | $0.255 |
| 500+ | $0.225 |
| 1000+ | $0.205 |
| 2500+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32921C3104M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66K1469
Product RangeB32921 Series
Also Known AsB32921C3104M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating475V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32921 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32921C series EMI suppression capacitors (MKP) suitable for X2 class for interference suppression and across the line applications.
- Very small dimensions
- Self-healing properties
- Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
- Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) and 40/110/56 (ENEC15)
- Terminals: parallel wire leads, lead-free tinned
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
475V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32921 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B32921C3104M000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
