Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43658A0138M257Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN1160
Product RangeB43658 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.500 |
| 5+ | $37.480 |
| 10+ | $33.450 |
| 25+ | $32.310 |
| 100+ | $31.160 |
| 500+ | $29.190 |
| 1000+ | $28.610 |
Price for:Each
Minimum: 1
Multiple: 1
$41.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43658A0138M257Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN1160
Product RangeB43658 Series
Capacitance1320µF
Voltage(DC)475V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43658 Series
Product Diameter30mm
Product Height100mm
Lead Spacing10mm
ESR0.13ohm
Ripple Current4.56A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1320µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4.56A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
475V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43658 Series
Product Height
100mm
ESR
0.13ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
