Print Page
20,220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.659 |
| 25+ | $0.605 |
| 50+ | $0.552 |
| 100+ | $0.512 |
| 250+ | $0.464 |
| 500+ | $0.430 |
| 1000+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57153S0100M000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67P4310
Product RangeB57153S0
Technical Datasheet
Product RangeB57153S0
Disc Size8.5mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2A
SVHCLead (25-Jun-2025)
Product Overview
The B57153S0xxxM0xx series from EPCOS are radial leaded NTC inrush current limiters (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57153S0xxxM0xx series ICLs are commonly used in switch mode power supplies.
- Useable in series connections up to 265Vrms
- Coated thermistor disk
- Cost effective NTC for low-power applications
- Kinked leads of tinned copper wire
- Small size
- UL (E69802) approved
- Resistance value at 25°C range from 4.7ohm to 33ohm
- Tolerance is ±20%
- Maximum steady state current at 25°C range from 1.3A to 3A
- Maximum power is 1.4W at 25°C
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Product Range
B57153S0
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
8.5mm
Approvals
UL
Maximum Steady State Current at 25°C
2A
Technical Docs (2)
Alternatives for B57153S0100M000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

