Print Page
5,627 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.834 |
| 10+ | $0.608 |
| 25+ | $0.547 |
| 50+ | $0.486 |
| 100+ | $0.420 |
| 500+ | $0.363 |
| 1000+ | $0.328 |
| 2500+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57153S0479M000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67P4313
Product RangeB57153S0
Technical Datasheet
Product RangeB57153S0
Disc Size8.5mm
Resistance (25°C)4.7ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
Operating Temperature Min-55°C
Operating Temperature Max170°C
SVHCTo Be Advised
Technical Specifications
Product Range
B57153S0
Resistance (25°C)
4.7ohm
Maximum Energy Rating at 25°C
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Disc Size
8.5mm
Approvals
UL
Maximum Steady State Current at 25°C
3A
Operating Temperature Max
170°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

