Print Page
36 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.230 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.230 |
| 50+ | $0.916 |
| 125+ | $0.899 |
| 250+ | $0.819 |
| 500+ | $0.742 |
| 1250+ | $0.727 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57211P0409M301Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94T3209RL
Cut Tape94T3209
Product RangeB57211P0
Technical Datasheet
Product RangeB57211P0
Disc Size13mm
Resistance (25°C)4ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B57211P0
Resistance (25°C)
4ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
13mm
Approvals
UL
Maximum Steady State Current at 25°C
5A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

