Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57232V5103F360 NTC Thermistor, 10 kohm, 3455 K, 0402 [1005 Metric], SMD, -40 °C to 150 °C, B57232V5 Series](https://mexico.newark.com/productimages/standard/en_US/75X9348-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57232V5103F360Copy
Newark Part No.
Re-Reel75X9343
Cut Tape75X9343
Product RangeB57xxxV5 Series
Your Part Number
12,030 In Stock
20,000 more incoming. You can reserve stock now
7753 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
4277 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.121 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.121 |
| 10+ | $0.110 |
| 25+ | $0.096 |
| 50+ | $0.094 |
| 100+ | $0.093 |
| 250+ | $0.085 |
| 1000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57232V5103F360Copy
Newark Part No.
Re-Reel75X9343
Cut Tape75X9343
Product RangeB57xxxV5 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeB57xxxV5 Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
Thermistor TerminalsWraparound
B-Constant3455K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AECQ200 B57232V5 series NTC Thermistor for temperature measurement and compensation.
- Qualification based on AEC-Q200 Rev-D
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- For temperature measurement up to 150°C
- Excellent long-term aging stability in high temperature and high humidity environment
- UL approval (E69802)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Thermistor Mounting
SMD
Thermistor Case Style
0402 [1005 Metric]
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Product Range
B57xxxV5 Series
NTC Mounting
Surface Mount
B-Constant
3455K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
