Print Page
2,489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.800 |
| 50+ | $1.180 |
| 125+ | $1.120 |
| 250+ | $1.020 |
| 500+ | $0.953 |
| 1250+ | $0.944 |
Price for:Each
Minimum: 5
Multiple: 5
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57237S0150M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25M8236
Product RangeB57237S0
Technical Datasheet
Product RangeB57237S0
Disc Size15mm
Resistance (25°C)15ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57237S0
Resistance (25°C)
15ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
15mm
Approvals
UL
Maximum Steady State Current at 25°C
3A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

