Print Page
523 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.700 |
| 25+ | $1.510 |
| 50+ | $1.320 |
| 100+ | $1.300 |
| 250+ | $1.200 |
| 500+ | $1.120 |
| 2500+ | $0.985 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57238S0220M000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.24AC7708
Product RangeB57238S0
Technical Datasheet
Product RangeB57238S0
Disc Size16mm
Resistance (25°C)22ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C-
SVHCTo Be Advised
Technical Specifications
Product Range
B57238S0
Resistance (25°C)
22ohm
Maximum Energy Rating at 25°C
-
SVHC
To Be Advised
Disc Size
16mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

