Print Page
385 In Stock
596 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $5.650 |
| 25+ | $5.190 |
| 50+ | $4.730 |
| 100+ | $3.820 |
| 250+ | $3.610 |
| 500+ | $3.390 |
| 2500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57464S0100M000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29M3208
Product RangeB57464S0
Also Known AsB57464S100M
Technical Datasheet
Product RangeB57464S0
Disc Size26mm
Resistance (25°C)10ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C8A
SVHCNo SVHC (25-Jun-2025)
Product Overview
B57464S0100M000 is a NTC thermistor for inrush current limiting. It is mainly used in switch-mode power supplies and soft-start motors.
- Leaded and coated NTC thermistor
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Highly stable electrical characteristics
Warnings
Avoid contamination of thermistors surface during storage, handling and processing. Do not touch components with bare hands. Washing process may damage due to possible static/cyclic mechanical loads.
Notes
The self-heating of a thermistor during operation depends on the load applied and the applicable dissipation factor. Gloves are recommended.
Technical Specifications
Product Range
B57464S0
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
26mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
8A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

