Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57551G1103H000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.32AC9528
Product RangeB57551G Series
Your Part Number
1,099 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $3.250 |
| 25+ | $3.090 |
| 50+ | $2.990 |
| 100+ | $2.900 |
| 250+ | $2.800 |
| 500+ | $2.700 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57551G1103H000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.32AC9528
Product RangeB57551G Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Product RangeB57551G Series
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor Terminals0
B-Constant3492K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length67.3mm
Operating Temperature Min-55°C
Operating Temperature Max260°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 3%
Thermistor Case Style
-
Thermistor Terminals
0
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
67.3mm
Operating Temperature Max
260°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Product Range
B57551G Series
NTC Mounting
Through Hole
B-Constant
3492K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
