Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57703M0103A025Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.68AK3955
Product RangeB57703M Series
Your Part Number
1,631 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 5+ | $8.180 |
| 10+ | $7.910 |
| 25+ | $7.850 |
| 50+ | $7.700 |
| 100+ | $7.540 |
| 250+ | $7.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57703M0103A025Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.68AK3955
Product RangeB57703M Series
Technical Datasheet
Thermistor TypeRing Lug, Probe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingFree Hanging
Thermistor MountingFree Hanging
Product RangeB57703M Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3988K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Ring Lug, Probe
Resistance Tolerance (25°C)
± 2%
Thermistor Mounting
Free Hanging
Thermistor Case Style
-
B-Constant
3988K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Free Hanging
Product Range
B57703M Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
