Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57861S0502F045.Copy
Newark Part No.25M8246
Product RangeB57861S Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB57861S0502F045.Copy
Newark Part No.25M8246
Product RangeB57861S Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)5kohm
Resistance Tolerance (25°C)± 1%
Product RangeB57861S Series
NTC MountingFree Hanging
B-Constant3988K
B-Constant Tolerance± 0.3%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length1.713"
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 0.3%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
5kohm
Product Range
B57861S Series
B-Constant
3988K
NTC Case Size
-
Probe Material
-
Lead Length
1.713"
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
