Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57891M0102J000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AC8427
Product RangeB57891M Series
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.943 |
| 10+ | $0.898 |
| 25+ | $0.848 |
| 50+ | $0.813 |
| 100+ | $0.745 |
| 250+ | $0.722 |
| 500+ | $0.698 |
| 1000+ | $0.681 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57891M0102J000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AC8427
Product RangeB57891M Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeB57891M Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant3930K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length33mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
33mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
1kohm
Thermistor Mounting
Through Hole
Product Range
B57891M Series
Thermistor Case Style
-
B-Constant
3930K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
