Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB58004M4020A020Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.18AR1177
Product RangeCOM27S3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.900 |
| 2+ | $266.900 |
| 3+ | $262.200 |
| 5+ | $249.100 |
| 10+ | $236.600 |
| 40+ | $224.800 |
Price for:Each
Minimum: 1
Multiple: 1
$280.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58004M4020A020Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.18AR1177
Product RangeCOM27S3 Series
Technical Datasheet
Piezoelectric Actuator TypeMultilayer
Displacement-
Actuating Force-
Resonant Frequency48kHz
Capacitance1.3µF
Operating Temperature Min-40°C
Operating Temperature Max160°C
Product RangeCOM27S3 Series
SVHCTo Be Advised
Technical Specifications
Piezoelectric Actuator Type
Multilayer
Actuating Force
-
Capacitance
1.3µF
Operating Temperature Max
160°C
SVHC
To Be Advised
Displacement
-
Resonant Frequency
48kHz
Operating Temperature Min
-40°C
Product Range
COM27S3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
