Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58031I5105M062Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64AH2699
Re-Reel22AC4271RL
Cut Tape22AC4271
Product RangeB58031 Series
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $7.290 | $7.29 |
| Total Price | $7.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 25+ | $5.520 |
| 100+ | $4.600 |
| 250+ | $4.420 |
| 500+ | $4.240 |
| 1000+ | $3.770 |
| 5000+ | $3.640 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.830 |
| 3000+ | $3.710 |
| 5000+ | $3.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58031I5105M062Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64AH2699
Re-Reel22AC4271RL
Cut Tape22AC4271
Product RangeB58031 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package-
Capacitance Tolerance± 20%
Dielectric Characteristic-
Product RangeB58031 Series
Product Length10.84mm
Product Width7.85mm
Capacitor TerminalsL-Lead
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
B58031 Series
Product Width
7.85mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
500V
Capacitor Case / Package
-
Dielectric Characteristic
-
Product Length
10.84mm
Capacitor Terminals
L-Lead
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
