Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB59050Z0206A030Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AR1178
Product RangeZ050 A 206 A 30 Series
Your Part Number
985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 50+ | $1.470 |
| 100+ | $1.320 |
| 250+ | $1.130 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59050Z0206A030Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AR1178
Product RangeZ050 A 206 A 30 Series
Technical Datasheet
Transducer Function-
Element TypeUltrasonic
Resonant Frequency2MHz
Resonant Resistance70ohm
Capacitance300pF
External Diameter5mm
External Height1.02mm
Product RangeZ050 A 206 A 30 Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
-
Resonant Frequency
2MHz
Capacitance
300pF
External Height
1.02mm
SVHC
To Be Advised
Element Type
Ultrasonic
Resonant Resistance
70ohm
External Diameter
5mm
Product Range
Z050 A 206 A 30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
