Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB59070Z0285D120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AR1181
Product RangeZ070 D 0285 A120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.040 |
| 25+ | $0.950 |
| 50+ | $0.790 |
| 100+ | $0.750 |
| 245+ | $0.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59070Z0285D120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AR1181
Product RangeZ070 D 0285 A120 Series
Technical Datasheet
Transducer Function-
Element TypeUltrasonic
Resonant Frequency285kHz
Resonant Resistance0.1ohm
Capacitance2000pF
External Diameter7mm
External Height0.195mm
Product RangeZ070 D 0285 A120 Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
-
Resonant Frequency
285kHz
Capacitance
2000pF
External Height
0.195mm
SVHC
To Be Advised
Element Type
Ultrasonic
Resonant Resistance
0.1ohm
External Diameter
7mm
Product Range
Z070 D 0285 A120 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
