Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB59100Z0206D030Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AR1184
Product RangeZ100 D 0206 A030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 10+ | $6.070 |
| 25+ | $5.460 |
| 50+ | $4.680 |
| 100+ | $4.450 |
| 240+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59100Z0206D030Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AR1184
Product RangeZ100 D 0206 A030 Series
Technical Datasheet
Transducer Function-
Element TypeUltrasonic
Resonant Frequency2MHz
Resonant Resistance20ohm
Capacitance1100pF
External Diameter10mm
External Height1mm
Product RangeZ100 D 0206 A030 Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
-
Resonant Frequency
2MHz
Capacitance
1100pF
External Height
1mm
SVHC
To Be Advised
Element Type
Ultrasonic
Resonant Resistance
20ohm
External Diameter
10mm
Product Range
Z100 D 0206 A030 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
