
48,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.885 |
| 25+ | $0.732 |
| 50+ | $0.694 |
| 100+ | $0.678 |
| 500+ | $0.584 |
| 1000+ | $0.552 |
| 2500+ | $0.497 |
Product Information
Product Overview
The B59607A0120A062 is a 2-pin 1210 (3225) SMD PTC Thermistor with lead-free tinned chip terminations. This SMD mounting thermistor is ideal for reflow soldering only and for automatic placement. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Small size
- Short response times
Applications
Safety, Automotive
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
55ohm
SMD
30VDC
Over Current Protection, Short Circuit Protection
125°C
± 25%
130mA
-
-
AEC-Q200
SMD
B59607 Series
-40°C
Over Current Protection, Short Circuit Protection
PTC
70mA
No SVHC (27-Jun-2024)
-
AEC-Q200
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
