Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59910C0130A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6801RL
Cut Tape69AH6801
Product RangeB59910 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $6.930 | $6.93 |
| Total Price | $6.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.630 |
| 25+ | $6.230 |
| 50+ | $5.920 |
| 100+ | $5.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59910C0130A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6801RL
Cut Tape69AH6801
Product RangeB59910 Series
Technical Datasheet
Resistance (25°C)1.2ohm
PTC Thermistor MountingThrough Hole
Product RangeB59910 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max1A
Trip Current1.5A
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter22mm
Qualification-
Technical Specifications
Resistance (25°C)
1.2ohm
Product Range
B59910 Series
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
1A
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
-
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 20%
Trip Current
1.5A
Switching Temperature Min
-
PTC Thermistor Diameter
22mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
