Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59930C0120A070.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25M8270
Product RangeB59930 Series
Your Part Number
485 In Stock
1,185 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.340 |
| 25+ | $3.000 |
| 50+ | $2.870 |
| 100+ | $2.830 |
| 250+ | $2.770 |
| 500+ | $2.590 |
| 1000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59930C0120A070.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25M8270
Product RangeB59930 Series
Technical Datasheet
Resistance (25°C)1.65ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59930 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max700mA
SVHCNo SVHC (25-Jun-2025)
Trip Current1.4A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter22mm
Qualification-
Automotive Qualification Standard-
Product Overview
The B59930 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- 30mA up to 1A - Wide range of rated currents
- UL approval
- VDE approval for selected types (license number 104843)
- IECQ certificate for selected types (file number 101-QA-2)
- Leaded disk, coated
Applications
Safety
Technical Specifications
Resistance (25°C)
1.65ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
22mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
B59930 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
700mA
Trip Current
1.4A
Switching Temperature Max
-
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
