Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59945C0160A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3961
Product RangeB59945 Series
Your Part Number
352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.350 |
| 25+ | $2.210 |
| 50+ | $1.980 |
| 100+ | $1.830 |
| 250+ | $1.660 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59945C0160A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3961
Product RangeB59945 Series
Technical Datasheet
Resistance (25°C)0.45ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59945 Series
Operating Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max1.5A
Trip Current3.05A
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter17.5mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
0.45ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
20V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
3.05A
Switching Temperature Min
-
PTC Thermistor Diameter
17.5mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
B59945 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
1.5A
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
