Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59960C0080A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.63W2807
Product RangeB59960 Series
Your Part Number
1,588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.000 |
| 25+ | $1.840 |
| 50+ | $1.650 |
| 100+ | $1.530 |
| 250+ | $1.440 |
| 500+ | $1.340 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59960C0080A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.63W2807
Product RangeB59960 Series
Technical Datasheet
Resistance (25°C)5.6ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59960 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Applications0
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max130mA
SVHCNo SVHC (25-Jun-2025)
Trip Current265mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
5.6ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
B59960 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
0
Thermistor Type
PTC
Holding Current Max
130mA
Trip Current
265mA
Switching Temperature Max
-
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
