Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0657X037Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AK2209
Product RangeB64290L0657 Series
Your Part Number
613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $4.420 |
| 25+ | $3.790 |
| 50+ | $3.360 |
| 100+ | $2.950 |
| 500+ | $2.790 |
| 1000+ | $2.730 |
| 2500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0657X037Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AK2209
Product RangeB64290L0657 Series
Technical Datasheet
Core TypeToroid
Core Size30.5mm x 20mm x 12.5mm
Core Material GradeT37
For Use WithInductors / Transformers
Effective Magnetic Path Length77.02mm
Ae Effective Cross Section Area64.66mm²
Inductance Factor Al6.4µH
Product RangeB64290L0657 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
T37
Effective Magnetic Path Length
77.02mm
Inductance Factor Al
6.4µH
SVHC
No SVHC (25-Jun-2025)
Core Size
30.5mm x 20mm x 12.5mm
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
64.66mm²
Product Range
B64290L0657 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
