Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65611D0000R048Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.07X1792
Product RangeB65611 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 10+ | $8.240 |
| 25+ | $7.180 |
| 50+ | $6.850 |
| 100+ | $6.710 |
| 250+ | $6.570 |
| 500+ | $6.430 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65611D0000R048Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.07X1792
Product RangeB65611 Series
Technical Datasheet
Core TypeP
Core SizeP36/22
For Use With-
Core Material GradeN48
Effective Magnetic Path Length52mm
Ae Effective Cross Section Area202mm²
Inductance Factor Al7.6µH
Product RangeB65611 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
For Use With
-
Effective Magnetic Path Length
52mm
Inductance Factor Al
7.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P36/22
Core Material Grade
N48
Ae Effective Cross Section Area
202mm²
Product Range
B65611 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
