Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65701W0000R087Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3994
Product RangeB65701 Series
Your Part Number
652 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 10+ | $5.570 |
| 25+ | $4.740 |
| 50+ | $4.150 |
| 100+ | $4.010 |
| 250+ | $3.860 |
| 500+ | $3.780 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65701W0000R087Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3994
Product RangeB65701 Series
Technical Datasheet
Core TypePM
Core SizeP30/19
Core Material GradeN87
For Use WithTDK B65702 Series Coil Former
Effective Magnetic Path Length46mm
Ae Effective Cross Section Area145mm²
Inductance Factor Al6.4µH
Product RangeB65701 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N87
Effective Magnetic Path Length
46mm
Inductance Factor Al
6.4µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P30/19
For Use With
TDK B65702 Series Coil Former
Ae Effective Cross Section Area
145mm²
Product Range
B65701 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
