Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65803P0000R087Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK5843
Product RangeB65803 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.030 |
| 25+ | $1.750 |
| 50+ | $1.550 |
| 100+ | $1.360 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65803P0000R087Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK5843
Product RangeB65803 Series
Technical Datasheet
Core TypeRM
Core SizeRM4
For Use WithCompact Transformers
Core Material GradeN87
Effective Magnetic Path Length17.3mm
Ae Effective Cross Section Area14.5mm²
Inductance Factor Al1.3µH
Product RangeB65803 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
Compact Transformers
Effective Magnetic Path Length
17.3mm
Inductance Factor Al
1.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM4
Core Material Grade
N87
Ae Effective Cross Section Area
14.5mm²
Product Range
B65803 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
