Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65805C0315A048Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93AK8327
Product RangeB65805 Series
Your Part Number
1,680 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $3.140 |
| 10+ | $2.270 |
| 15+ | $2.130 |
| 25+ | $1.990 |
| 50+ | $1.790 |
| 125+ | $1.620 |
| 250+ | $1.610 |
| 500+ | $1.600 |
Price for:1 Pair
Minimum: 5
Multiple: 5
$15.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65805C0315A048Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93AK8327
Product RangeB65805 Series
Core TypeRM
Core SizeRM5
Core Material GradeN48
For Use WithTDK Transformers
Effective Magnetic Path Length20.8mm
Ae Effective Cross Section Area20.8mm²
Inductance Factor Al315nH
Product RangeB65805 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N48
Effective Magnetic Path Length
20.8mm
Inductance Factor Al
315nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM5
For Use With
TDK Transformers
Ae Effective Cross Section Area
20.8mm²
Product Range
B65805 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
