Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65981Q0100K095Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AK2233
Product RangeB65981Q Series
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.830 |
| 5+ | $20.920 |
| 10+ | $18.010 |
| 25+ | $16.160 |
| 100+ | $15.840 |
| 500+ | $15.510 |
| 1000+ | $15.190 |
Price for:Each
Minimum: 1
Multiple: 1
$23.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65981Q0100K095Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AK2233
Product RangeB65981Q Series
Technical Datasheet
Core TypePQ
Core SizePQ50/50
Core Material GradeN95
For Use WithInductors / Transformers
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area332mm²
Inductance Factor Al100nH
Product RangeB65981Q Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
Core Material Grade
N95
Effective Magnetic Path Length
113mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ50/50
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
332mm²
Product Range
B65981Q Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
