Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66289K0000X187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AK1447
Product RangeB66289 Series
Your Part Number
2,101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $4.880 |
| 25+ | $4.260 |
| 50+ | $3.830 |
| 100+ | $3.730 |
| 500+ | $3.660 |
| 1000+ | $3.580 |
| 2500+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66289K0000X187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AK1447
Product RangeB66289 Series
Technical Datasheet
Core TypeI
Core SizeI38/4/25
For Use WithTDK Power Transformers
Core Material GradeN87
Effective Magnetic Path Length43.6mm
Ae Effective Cross Section Area194mm²
Inductance Factor Al8.3µH
Product RangeB66289 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
I
For Use With
TDK Power Transformers
Effective Magnetic Path Length
43.6mm
Inductance Factor Al
8.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I38/4/25
Core Material Grade
N87
Ae Effective Cross Section Area
194mm²
Product Range
B66289 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
