Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72205S2141K101Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AH7833
Product RangeB722 AdvanceD
Your Part Number
3,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.417 |
| 25+ | $0.411 |
| 50+ | $0.406 |
| 100+ | $0.400 |
| 500+ | $0.327 |
| 1000+ | $0.284 |
Price for:Each
Minimum: 10
Multiple: 10
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72205S2141K101Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AH7833
Product RangeB722 AdvanceD
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeB722 AdvanceD
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS800A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
140V
Product Range
B722 AdvanceD
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
800A
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
