Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.444 |
| 9000+ | $0.436 |
| 15000+ | $0.426 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0421K151Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94W7674
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC420V
Voltage Rating VDC560V
Product RangeStandarD
Clamping Voltage Vc Max1.12kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)90J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
420V
Product Range
StandarD
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
560V
Clamping Voltage Vc Max
1.12kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
90J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72214S0421K151
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

